Fisher FB22ME Combination Square 300mm (12in)

MPN
FB22ME
Brand
Fisher
EAN-13
5013693619324
Order Code
96-0013
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A versatile measuring instrument with matt black die-cast stock, brass locking screw and polished steel blade with markings clearly etched on both sides, fitted with a separate scriber.

This tool can be used as a try and mitre square, depth gauge, steel rule and straight edge.
Spirit level gives horizontal plumb on 45° readings.

Blade length 12in (300mm) graduated in 32nds, 16ths, and mm.

Size. 12in/300mm


Type Combination square
Imperial or Metric Metric/Imperial
Length 300mm

Reviews

Be the first to submit a review

Trustpilot