Fisher F1110IMR Steel Roofing Square 400 x 600mm (16 x 24in)

MPN
F1110IMR
Brand
Fisher
EAN-13
5013693000832
Order Code
96-0008
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

High-quality, heavy-duty roofing square suitable for both the DIY enthusiast and the craftsman. Stamped with imperial graduations on one face and metric on the other.

Made from steel.

Size: 400 x 600mm (16 x 24in).


Type Roofing Square
Length 600mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot