Fischertechnik 536631 Automated High Bay Warehouse 24V

MPN
536631
EAN-13
4048962250381
Order Code
22-0444
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £883.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

The Fischertechnik 536631 Automated High Bay Warehouse 24V includes a transfer station with conveyor belt, shelf stacker for storing and retrieving special workpiece carriers, 9 storage slots.
Connection to PLC control: The model has a circuit board with relays for reversing the direction of rotation of the motors. All inputs and outputs can be connected to a jack plug (26-pin, 2.54 mm pitch) or to series terminals with push-in terminals.

Current consumption: I = ca. 1,2A
Inputs digital: 6
Fast counting inputs: 2 or 4 (with direction detection)
Outputs 24V: 8


  • Smart warehouse simulation system
  • Automated storage and retrieval
  • Logistics engineering model
  • Industry 4.0 learning
Type Industrial Automation Simulation Kit

Reviews

Be the first to submit a review

Trustpilot