Fischertechnik 536630 Vacuum Gripper Robot 24V

MPN
536630
EAN-13
4048962250374
Order Code
22-0448
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £714.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

The Fischertechnik 536630 Vacuum Gripper Robot 24V is a 3-axis robot with vacuum suction gripper positions workpieces quickly and precisely in three-dimensional space. Working range: X-axis 270°, Y-axis (forward/backward) 140 mm, Z-axis (up/down) 120 mm. Connection to the PLC control: The model has a circuit board with relays for reversing the direction of rotation of the motors. All inputs and outputs are connected to both tray connectors (26-pin, 2.54 mm pitch) and terminal blocks with push-in connectors. Current consumption: I = approx. 0.9A Digital inputs: 3 Fast counting inputs: 3 or 6 (with direction detection) 24V outputs: 8
  • Robotic vacuum gripping system
  • Automated object handling
  • Industrial robotics simulation
  • STEM engineering model
Type Fischertechnik Vacuum Gripper Robot

Reviews

Be the first to submit a review

Trustpilot