Fischertechnik 511938 3D-Robot 24V

MPN
511938
EAN-13
4048962111316
Order Code
22-0451
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £607.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

The Fischertechnik 511938 3D-Robot 24V is a 3-axis robot with gripping forceps that quickly and precisely positions workpieces in three-dimensional space.

Degrees of freedom: Axis 1: turn 180°, axis 2: forward/back 90 mm, axis 3: raise/lower 150 mm. The model can be ideally combined with training models conveyor belt, punching machine and conveyor line.

Connection to PLC control: The model has a circuit board with relays for reversing the direction of rotation of the motors. All inputs and outputs can be connected to a jack plug (26-pin, 2.54 mm pitch) or to series terminals with push-in terminals.


  • Multi-axis robotic system
  • 3D movement simulation
  • Industrial robotics learning
  • Automation engineering model
Type Fischertechnik 3D Robot

Reviews

Be the first to submit a review

Trustpilot