Fischertechnik 50464 Conveyor Belt 24V

MPN
50464
EAN-13
4006209504642
Order Code
22-0453
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £223.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

The Fischertechnik 50464 Conveyor Belt 24V is a transport belt with a length of 275 mm that transports workpieces with a diameter of up to 29 mm. Several conveyor belts can be connected to each other to form an endless conveyor belt. The model is ideally combinable with the training model 3-axis robot with gripper.
Connection to PLC control: The model has a circuit board with relays for reversing the direction of rotation of the motors.
All inputs and outputs can be connected to a jack plug (26-pin, 2.54 mm pitch) or to series terminals with push-in terminals.


  • Automated conveyor system
  • Material transport simulation
  • Industrial logistics model
  • STEM automation training
Type Fischertechnik Conveyor Belt

Reviews

Be the first to submit a review

Trustpilot