Fischer SLM N 1063 20 Z Slim Male Header 1x20 Vertical 1.27 Pitch Tin 6.3mm Pins

MPN
SLM N 1/063/ 20/Z
EAN-13
2050001435774
Order Code
54-4046
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

Fischer SLM N 1063 20 Z male header vertical, slim insulated body. Arranged 1x20 with 1.27mm pitch and tin plated contacts. 6.3mm long pins.


  • Manufacturer part No. SLM N 1 063 20 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x36
  • Grid pitch 1.27 mm
  • Pin Cross section square 0.4mm pins
  • Content 1pc
  • Dimensions A x B x C 11.1 x 3.1 x 6.3mm
Type Pin strip (standard)
Pitch 1.27mm
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review