Fischer Male Header Slim Insulated Body 1.27mm Pitch Square 0.3mm Pins

  • Content 1pc
  • Dimensions A x B x C 11.1 x 3.1 x 6.3mm
  • Grid pitch 1.27 mm
  • Insulation material PA 4.6, GF
Description Image Product Buy Pricing (Ex VAT) Type Pitch Colour Maximum Temperature Min. temperature
Fischer SLM N 1 063 20 G Slim Male Header 1x20 Vertical 1.27mm Gold 6.3mm Pins
Fischer SLM N 1 063 20 G Slim Male Header 1x20 Vertical 1.27mm Gold 6.3mm Pins
Extended range
Order code: 54-4045
MPN: SLM N 1/063/ 20/G

Order in multiples of 10


Available to back orderBack order, lead time 11 days
10+ £4.43
Price per unit Ex VAT
Pin strip (standard) 1.27mm Black +163°C -40°C
Fischer SLM N 1063 20 Z Slim Male Header 1x20 Vertical 1.27 Pitch Tin 6.3mm Pins
Fischer SLM N 1063 20 Z Slim Male Header 1x20 Vertical 1.27 Pitch Tin 6.3mm Pins
Standard range
Order code: 54-4046
MPN: SLM N 1/063/ 20/Z

Despatched within 4 working days - 123 in stock
2+ £2.00
Price per unit Ex VAT
Pin strip (standard) 1.27mm Black +163°C -40°C

Trustpilot