Fischer SL 20 THR 097 36 Z THR Male Header 1x36 Vertical 2.54mm Tin 9.7mm Pins

MPN
SL 20 THR 097/ 36/Z
EAN-13
2050001434494
Order Code
54-3918
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.912
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Fischer SL 20 THR 097 36 Z male header vertical, thr. Arranged 1x36 with 2.54mm pitch and tin plated contacts. 9.7mm long pins. Through-hole-reflow (thr) soldering technology.


  • Manufacturer part No. SL 20 THR 097 36 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 9.7 x 2 x 4.9mm
Type Pin strip (standard)
Pitch 2.54mm
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review