Fischer Male Header THR 2.54mm Pitch Square 0.635mm

  • Content 1pc
  • Grid pitch 2.54 mm
  • Insulation material PA 4.6, GF
  • Pin Cross section square 0.635mm
Description Image Product Buy Pricing (Ex VAT) Type Pitch Colour Maximum Temperature Min. temperature
Fischer SL 20 THR 097 36 S THR Male Header 1x36 Vertical 2.54mm Au 9.7mm Pins
Fischer SL 20 THR 097 36 S THR Male Header 1x36 Vertical 2.54mm Au 9.7mm Pins
Extended range
Order code: 54-3917
MPN: SL 20 THR 097/ 36/S

Available to back orderBack order, lead time 11 days
3+ £2.21
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +163°C -40°C
Fischer SL 20 THR 097 36 Z THR Male Header 1x36 Vertical 2.54mm Tin 9.7mm Pins
Fischer SL 20 THR 097 36 Z THR Male Header 1x36 Vertical 2.54mm Tin 9.7mm Pins
Standard range
Order code: 54-3918
MPN: SL 20 THR 097/ 36/Z

Despatched within 4 working days - 2 in stock
5+ £0.912
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +163°C -40°C
Fischer SL 20 THR 124 36 Z Male Header 1x36 Vertical 2.54mm Tin 12.4mm Pins
Fischer SL 20 THR 124 36 Z Male Header 1x36 Vertical 2.54mm Tin 12.4mm Pins
Standard range
Order code: 54-3920
MPN: SL 20 THR 124/ 36/Z

Despatched within 4 working days - 57 in stock
5+ £1.25
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +163°C -40°C
Fischer SL 21 THR 097 72 Z THR Male Header 2x36 Vertical 2.54mm Tin 9.7mm Pins
Fischer SL 21 THR 097 72 Z THR Male Header 2x36 Vertical 2.54mm Tin 9.7mm Pins
Extended range
Order code: 54-3922
MPN: SL 21 THR 097/ 72/Z

Available to back orderBack order, lead time 11 days
2+ £2.99
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +163°C -40°C

Trustpilot