Fischer MK 05 50 Z Precision Pins Both Sides Male Header 1x50 Vertical 2.54 Tin

MPN
MK 05/ 50/Z
EAN-13
2050001435170
Order Code
54-3974
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Header Pin strip (precision)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Fischer MK 05 50 Z male header vertical, precision contact pins on both sides. Arranged 1x50 with 2.54mm pitch and tin plated contacts.


  • Manufacturer part No. MK 05 50 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x50
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
Type Pin strip (precision)
Pitch 2.54mm
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review