Fischer Male Header Precision Contact Pins On Both Sides 2.54 Square 0.5mm Pins

  • Content 1pc
  • Grid pitch 2.54 mm
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x50
  • Pin Cross section square 0.5mm pins
Description Image Product Buy Pricing (Ex VAT) Type Number of Positions Number of Rows Mouning Orientation Connection Pitch Colour Maximum Temperature Min. temperature
Fischer MK 05 50 G Precision Pins Both Sides Male Header 1x50 Vertical 2.54 Gold
Fischer MK 05 50 G Precision Pins Both Sides Male Header 1x50 Vertical 2.54 Gold
Extended range
Order code: 54-3973
MPN: MK 05/ 50/G

Available to back orderBack order, lead time 11 days
1+ £14.11
Price per unit Ex VAT
Header 50 1 Straight Through hole 2.54mm Black +163°C -40°C
Fischer MK 05 50 Z Precision Pins Both Sides Male Header 1x50 Vertical 2.54 Tin
Fischer MK 05 50 Z Precision Pins Both Sides Male Header 1x50 Vertical 2.54 Tin
Extended range
Order code: 54-3974
MPN: MK 05/ 50/Z

Available to back orderBack order, lead time 11 days
1+ £6.62
Price per unit Ex VAT
Pin strip (precision) 2.54mm Black +163°C -40°C

Trustpilot