Fischer Elektronik TFP Aluminium Faceplate 101.3x128.4mm Silver Matt

Fischer Elektronik TFP Aluminium Faceplate 101.3x128.4mm Silver Matt

MPN
10065005
EAN-13
2050000166211
Order Code
11-8826
Country of Origin
Germany

Discontinued


Fischer Elektronik manufactures the TFP 3HE 20TE ME faceplate, measuring 101.3 mm by 128.4 mm, made from aluminium with a matte, anodised silver finish. This faceplate is part of enclosure accessories, ideal for use in cabinets and case assemblies to provide a professional look and protect components. Typical applications include modular electronic systems or any setup requiring a durable and aesthetically pleasing front plate.
Type Faceplate
Dim (W x H) 101.3 mm x 128.4 mm
Factory colour Silver (matt, anodised)
Material Aluminium
Misc Attribute TFP 3HE 20TE ME
Rack unit 3 U
TE 20
Width 101.3mm

Trustpilot