Fischer Elektronik TFP 3HE Faceplate Aluminium Silver 14.9x128.4mm Anodised

Fischer Elektronik TFP 3HE Faceplate Aluminium Silver 14.9x128.4mm Anodised

MPN
10064978
EAN-13
2050000175855
Order Code
11-8818
Country of Origin
Germany

Discontinued


The Fischer Elektronik TFP 3HE 03TE ME faceplate is made of 14.9 mm x 128.4 mm anodised aluminium with a matt silver finish. This faceplate is typically used in enclosures, cabinets, and case accessories for organisational and aesthetic purposes. Its high-quality construction ensures durability and an attractive appearance in electronic assemblies.
Type Faceplate
Dim (W x H) 14.9 mm x 128.4 mm
Factory colour Silver (matt, anodised)
Material Aluminium
Misc Attribute TFP 3HE 03TE ME
Rack unit 3 U
TE 3
Width 14.9mm

Trustpilot