Fischer Elektronik TFP 3HE Faceplate 81x128.4mm Aluminium Silver Matt Anodised

Fischer Elektronik TFP 3HE Faceplate 81x128.4mm Aluminium Silver Matt Anodised

MPN
10065000
EAN-13
4016138053036
Order Code
11-8825
Country of Origin
Germany

Discontinued


The Fischer Elektronik faceplate TFP 3HE 16TE ME measures 81 mm x 128.4 mm and features a matte, anodised silver finish. Made from aluminium, it serves as a durable enclosure accessory for electronic cabinets and cases. Typical applications include use in component housing and as a protective front plate for electronic devices.
Type Faceplate
Dim (W x H) 81 mm x 128.4 mm
Factory colour Silver (matt, anodised)
Material Aluminium
Misc Attribute TFP 3HE 16TE ME
Rack unit 3 U
TE 16
Width 81mm

Trustpilot