Fischer Elektronik SK40938.1 STS Extruded heat sink with solder pins

MPN
SK409 38.1 STS
Order Code
50-0156
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £2.34
25+ £2.09
100+ £1.84
500+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 40 availableBack-order availability date - 15/07/2026

A 7.0°C/W heat sink that is 38.1mm high and is suitable for TO-220 packaged semiconductors. Manufactured from extruded aluminium with a black anodised finish.


  • Solder pins for extra stability
  • Wide installation surface can be used for other packages
Type Bolt-on & solder pins
Package Type TO-220
Material Aluminium
Thermal Conductivity 7°C/W
Colour Black
Dimensions 45 x 38 x 13mm

Reviews

Be the first to submit a review

Trustpilot