Fischer Elektronik SK129/50,8/STS SK129/50.8STS Heat Sink 5.3°C/W

MPN
10019199
EAN-13
2050000072529
Order Code
50-0191
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Fischer Elektronik 5.3° Extruded Heatsink for PCB mounting has been designed to a high standard with solderable, tinned connection pins (for vertical installation). For semiconductor clip-mounting.


  • Manufactured from aluminium
  • Black anodised finish
  • Transistor clip mounting
  • Type Clip-on heatsink
    Package Type TO-220, SOT-32
    Material Aluminium
    Thermal Conductivity 5.3°C/W
    Colour Black
    Dimensions 42 x 50 x 25mm

    Reviews

    Be the first to submit a review

    Trustpilot