Fischer Elektronik SK 95 25 SA220 36°C/W Heat Sink

MPN
10022747
EAN-13
2050000072642
Order Code
50-0180
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Fischer Elektronik 36° Extruded Heat Sink for PCB mounting (transistor-design SOT 32, TO 220). The effective heat dissipation make it ideal for a wide range of applications.
  • Manufactured from extruded aluminium
  • Black anodised finish
  • Transistor screw mounting
  • Thread not anodised

  • M3 thread.
    Type Heat sink
    Package Type TO-220
    Material Aluminium
    Colour Black
    Thread not anodised

    Reviews

    Be the first to submit a review

    Trustpilot