Fischer Elektronik SK 75 37,5 SA Cool Rail 37.5 x 32 x 14mm Heat Sink 6.8°C/W

MPN
10022548
EAN-13
2050000073274
Order Code
50-0234

Discontinued


The Fischer Elektronik 6.8° Cool Rail 37.5 x 32 x 14mm Heat Sink has been specially developed for voltage regulators, transistors, thyristors, triacs, etc. The effective heat dissipation make it ideal for a wide range of applications.

  • Black anodised finish
  • TO-220, TO-126
  • Small - space-saving
Type Heat sink
Package Type TO-220
Material Aluminium
Colour Black

Trustpilot