Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik SK 68 75 SA Heat Sink 3.6°C/W SOT32 TO220

Order Code:  

50-0238

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SK 68 75 SA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.26
25+ £6.51
100+ £5.57
500+ £5.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
31 available to back OrderBack-order availability date - 05/05/2024

The Fischer Elektronik 3.6° Heat Sink 75mm (L) has been specially designed as an extruded heatsink for PCB mounting with transistor screw mounting. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Black anodised finish
  • For plastic housing SOT-32, TO 220 or similar
  • Type PCB Mount heatsink
    Thermal Conductivity 3.6°C/W
    For Use With TO-220, SOT-32
    Dimensions 75 x 46 x 33mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review