Fischer Elektronik SK 572 50 SA LED Heat Sink 1.22°C/W

Image Representative of Range

Fischer Elektronik SK 572 50 SA LED Heat Sink 1.22°C/W

MPN
SK 572 50 SA
Order Code
50-9483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik SA LED 1.22° Heat Sink has been specially developed for LEDs. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Black anodised finish
  • Thermally conductive adhesive and foil
  • Type Circular LED heatsink
    Package Type LEDs
    Material Aluminium
    Thermal Conductivity 1.22°C/W
    Colour Black
    Dimensions 85 x 50mm

    Reviews

    Be the first to submit a review

    Trustpilot