Fischer Elektronik SK 47 150 SA Cool Rail 200 x 40 x 150mm Heat Sink 0.53°C/W

MPN
10020505
EAN-13
4016138121025
Order Code
50-0227
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Fischer Elektronik 0.53° Cool Rail 200 x 40 x 150mm Heat Sink has an extruded design, with effective heat dissipation ideal for a wide range of applications.


  • Black anodised finish
  • Type PCB Mount heatsink
    Package Type Various
    Material Aluminium
    Thermal Conductivity 0.53°C/W
    Colour Black
    Dimensions 200 x 40 x 150mm

    Reviews

    Be the first to submit a review

    Trustpilot