Fischer Elektronik SK 46 20 SA LED Heat Sink 2.15°C/W

Image Representative of Range

Fischer Elektronik SK 46 20 SA LED Heat Sink 2.15°C/W

MPN
10020382
EAN-13
2050000903359
Order Code
50-9456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.66
10+ £4.31
100+ £4.02
500+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Fischer Elektronik 2.15° Heat Sink has been specially developed for LEDs. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Black anodised finish
  • Thermally conductive adhesive and foil
  • Type LED Heatsink
    Package Type LEDs
    Material Aluminium
    Thermal Conductivity 2.15°C/W
    Colour Black
    Dimensions 51 x 20 x 51.5mm

    Reviews

    Be the first to submit a review

    Trustpilot