Fischer Elektronik SK 42 100 SA SK 42/100 SA Heat Sink 1.2°C/W

MPN
10019977
EAN-13
2050000072536
Order Code
50-0176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik 1.2°C/W Heat Sink is a standard extruded heatsink with a black grilled shape that can be glued directly onto a component. The effective heat dissipation makes it ideal for a wide range of applications.


  • Manufactured from extruded aluminium
  • Black anodised finish
Type PCB Mount heatsink
Material Aluminium
Thermal Conductivity 1.2°C/W
Colour Black
Dimensions 200 x 25 x 100mm

Reviews

Be the first to submit a review

Trustpilot