Fischer Elektronik SK 34 75 SA 125x65x75 Heat Sink 1.75°C/W

MPN
10019760
EAN-13
2050000072857
Order Code
50-0193
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.62
10+ £19.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Fischer Elektronik 1.75-0.8° Extruded Heatsink has been specially designed with alignment grooves for cover plates or PCBs. The effective heat dissipation make it ideal for a wide range of applications.


  • Black anodised finish
  • Drilling pattern TO 3, CB
  • Type PCB Mount heatsink
    Package Type TO-3
    Material Aluminium
    Thermal Conductivity 1.75°C/W
    Colour Black
    Dimensions 125 x 65 x 75mm
    Drilling pattern TO 3, CB

    Reviews

    Be the first to submit a review

    Trustpilot