Fischer Elektronik SK 18 50 SA Cool Rail 65x24x50 mm Heat Sink 3.75°C/W

MPN
SK 18 50 SA
Order Code
50-0203
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.25
25+ £2.12
100+ £1.88
500+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Fischer Elektronik 3.75° Extruded Heatsink 50mm has been specially designed with drilling pattern TO 3 CB. The effective heat dissipation make it ideal for a wide range of applications.


  • Black anodised finish
  • Type PCB Mount heatsink
    Package Type TO-3
    Material Aluminium
    Thermal Conductivity 3.75°C/W
    Colour Black
    Dimensions 65 x 24 x 50mm

    Reviews

    Be the first to submit a review

    Trustpilot