Fischer Elektronik SK 18 100 SA Cool Rail 65x24x100mm Heat Sink 2.5°C/W

MPN
10096254
EAN-13
2050000072987
Order Code
50-0205
Country of Origin
Germany
View Full Product Range (2)

Discontinued


The Fischer Elektronik 2.5° Extruded Heatsink 100mm has been specially designed with drilling pattern TO 3 CB. The effective heat dissipation make it ideal for a wide range of applications.


  • Black anodised finish
  • Type PCB Mount heatsink
    Package Type TO-3
    Material Aluminium
    Thermal Conductivity 2.5°C/W
    Colour Black
    Dimensions 65 x 24 x 100mm

    Trustpilot