Fischer Elektronik SK 148 100 SA Cool Rail 132 x 50 Heat Sink 1.1°C/W

MPN
10019332
EAN-13
2050000073120
Order Code
50-0219
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Fischer Elektronik 1.1° Cool Rail 132 x 50mm Heat Sink has an effective heat dissipation making it ideal for a wide range of applications, and has been designed with a base thickness of 5mm.


  • Black anodised finish
  • Type PCB Mount heatsink
    Package Type Various
    Material Aluminium
    Thermal Conductivity 1.1°C/W
    Colour Black
    Dimensions 100 x 132 x 50mm

    Reviews

    Be the first to submit a review

    Trustpilot