Fischer Elektronik SK 08 50 SA-CB Heat Sink TO3, SOT9, TO44, TO220, SOT32

MPN
10018915
EAN-13
2050000073175
Order Code
50-0224
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.74
25+ £4.37
100+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik 2.5° Heat Sink SK 08 50 SA-CB has been specially developed for small amplifiers and power supplies. The effective heat dissipation make it ideal for a wide range of applications.


  • With combi punching TO-3, SOT-9, TO-44, TO-220, SOT-32
  • Black anodised finish
  • Type PCB Mount heatsink
    Package Type TO-3, SOT-9, TO-44, TO-220, SOT-32
    Material Aluminium
    Thermal Conductivity 2.5°C/W
    Colour Black
    Dimensions 88 x 35 x 50mm

    Questions

    *Question functionality currently disabled
    Question by: Product code: 50-0224

    Q. Does this have the mounting holes already drilled for To-3 ( it's for one of your 2n6547's ) or do you have to drill them yourself? thanks

    A. Hi Damian. Thank you for your question. These heat sinks are pre drilled for TO-3 devices.

    Reviews

    Be the first to submit a review

    Trustpilot