Fischer Elektronik SK 08 37,5 SA Cool Rail 88 x 35 x 37mm Heat Sink 2.8°C/W

MPN
10018907
EAN-13
2050000073151
Order Code
50-0222
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.27
25+ £6.39
100+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The Fischer Elektronik 2.8° Heat Sink SK 08 37.5 SA has been specially developed for small amplifiers and power supplies. The effective heat dissipation make it ideal for a wide range of applications.


  • Black anodised finish
  • Type PCB Mount heatsink
    Package Type Various
    Material Aluminium
    Thermal Conductivity 2.8°C/W
    Colour Black
    Dimensions 88 x 35 x 37mm

    Reviews

    Be the first to submit a review

    Trustpilot