Fischer Elektronik ICK SMD A 5 SMD Heat Sink 5X6.3

MPN
10037129
EAN-13
2050000072352
Order Code
50-0161
Qty Unit Price (Ex VAT)
20+ £0.296
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 683 in stock

A 5mm long 123°C heat sink that is particularly suitable for use with SMD components. The low profile, reduced weight and effective heat dissipation make it ideal for a wide range of applications.


  • Can be glued directly onto component
  • Manufactured from extruded aluminium
  • Black anodised finish
Type PCB Mount heatsink
Package Type SMD
Material Aluminium
Thermal Conductivity 123°C/W
Colour Black
Dimensions 5 x 6.3 x 4.8mm

Reviews

Be the first to submit a review

Trustpilot