Fischer Elektronik ICK SMD A 10 SMD Heat Sink 10X6.3

MPN
10037133
EAN-13
2050000072383
Order Code
50-0163
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

A 10mm long 75°C heat sink that is particularly suitable for use with SMD components. The low profile, reduced weight and effective heat dissipation make it ideal for a wide range of applications.


  • Can be glued directly onto component
  • Manufactured from extruded aluminium
  • Black anodised finish
Type PCB Mount heatsink
Package Type SMD
Material Aluminium
Thermal Conductivity 75°C/W
Colour Black
Dimensions 10 x 6.3 x 4.8mm

Reviews

Be the first to submit a review

Trustpilot