Fischer Elektronik ICK 14/16 B Heatsink for ICS 14-165419 x 6.3 x 4.8

MPN
10037005
EAN-13
2050000072680
Order Code
50-0183
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.792
100+ £0.652
500+ £0.606
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Fischer Elektronik 54° Heatsink ICK 14/16 B for ICs has been specially developed for cooling ICs in a DIL housing 14-16 pins (essential for more powerful ICs).


  • Manufactured from aluminium
  • Black anodised finish
  • For DIL-IC, PLCC and SMD
  • Type PCB Mount heatsink
    Package Type DIL 14 to 16 pins
    Material Aluminium
    Thermal Conductivity 50°C/W
    Colour Black
    Dimensions 19 x 6.3 x 4.8mm

    Questions

    *Question functionality currently disabled
    Question by: Product code: 50-0183

    Q. How are they attached to the IC please?

    A. Hi Jeff. Thank you for your question. This range of heat sinks are designed to be attached to the IC using a good quality thermally conductive adhesive such as 87-0328.

    Reviews

    Be the first to submit a review

    Trustpilot