Fischer Elektronik FK 237 SA-220V, 21°C/W Heat Sink For TO 220 Housing

MPN
FK 237 SA-220V
Order Code
50-0207
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.64
25+ £2.37
100+ £2.14
500+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 156 in stock

The Fischer Elektronik 21° Attachable Heatsink has been specially developed for TO 220/221 and features a narrow clip-on heatsink for vertical installation. With additional solder tabs for fixing the components to a PCB.


  • Manufactured from aluminium
  • Black anodised finish
  • Tinned solder lug/vertical installation
  • Type PCB Mount heatsink
    Package Type TO-220, TO-221
    Material Aluminium
    Thermal Conductivity 21°C/W
    Colour Black
    Dimensions 19 x 14.5 x 12.7mm

    Reviews

    Be the first to submit a review

    Trustpilot