Fischer Elektronik FK 231 SA-220 24°C/W Heat Sink For Transistors TO220 / SOT32

MPN
FK 231 SA-220
Order Code
50-0189
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.848
25+ £0.788
100+ £0.681
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 64 in stockFurther 171 despatched in 4 working days

The Fischer Elektronik 24° Finger Shaped Heatsink has been specially developed for semiconductor-design TO 220. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Black anodised finish
  • Without solder lug
  • Type Bolt-on heatsink
    Package Type TO-220
    Material Aluminium
    Thermal Conductivity 24°C/W
    Colour Black
    Dimensions 13.5 x 9.5 x 19.1mm

    Reviews

    Be the first to submit a review

    Trustpilot