Fischer Elektronik FK 210 SA-CB, 18°C/W Heat Sink for SOT32 TO220 TO126

MPN
10034954
EAN-13
2050000072796
Order Code
50-0192
Qty Unit Price (Ex VAT)
10+ £0.618
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Fischer Elektronik 18° Finger Shaped Heatsink has been specially developed for semiconductor-design SOT 32, TO 220. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Black anodised finish
  • Without solder lug
  • Type Bolt-on heatsink
    Package Type TO-220, SOT-32
    Material Aluminium
    Thermal Conductivity 18°C/W
    Colour Black
    Dimensions 30 x 7.9 x 25.4mm

    Reviews

    Be the first to submit a review

    Trustpilot