Fischer Elektronik BGT 384/1-180 19 Aluminium RaC.K 483x132.5 LoC.King Pins

Fischer Elektronik BGT 384/1-180 19" Aluminium RaC.K 483x132.5 LoC.King Pins

Order Code:

11-8835

Brand: Fischer Elektronik MPN: BGT 384/1-180 EAN-13: 4016138055924

Discontinued


The Fischer Elektronik BGT 384/1-180 is a 19-inch aluminium rack measuring 483 x 132.5 mm. Ideal for mounting 19-inch components or accessories, it is constructed for durability and reliability. This rack is commonly used in professional audio-visual setups and network server installations.
Type 19" rack
Dimensions (W x H) 483 mm x 132.5 mm
Height 132.5mm
Material Aluminium
Material (details) The side walls are made from aluminium plate with an anodised surface. The front and rear module rails are made from extruded aluminium with an anodised surface.
Misc Attribute 2 Rack
Width 483mm

Trustpilot