Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik SK 409/ 25,4/ STS Heat Sink Bolt On 8.2°C/W TO220/TO3P

Order Code:  

36-0568

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SK 409/ 25,4/ STS  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £2.19
100+ £1.78
250+ £1.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 6 weeks
Available to back OrderBack order, lead time 5 weeks

The Fischer Elektronik Aluminium Heat Sink Mount (Bolt On) 8.2°C/W TO-220/TO3P is a semiconductor heat sink, also available in either bolt on or clip on mounting types in a selection of thermal resistances, and suitable for use with TO-220 and TO-3 P packaged devices. The all-alloy heatsinks have a 3mm thick mounting plate and have a black anodised finish that maximises radiative thermal loss. The heat sinks all have solder pins meaning that vertical mounting of components is possible.


  • Bolt on heat sinks
  • Suitable for TO-220/SOT-32/TO-3 P devices
  • Solder pins enable vertical mounting
  • Available in a range of thermal resistances
  • Material and finish maximises thermal conductivity and heat loss
Type Bolt-on heatsink
Thermal Conductivity 8.2
For Use With TO-220, TO-3P
Dimensions 45 x 25.4 x 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review