Fischer Elektronik 525278 Rail Mount 426.7mm 2 pieces 32/96-pin Z-rails

Fischer Elektronik 525278 Rail Mount 426.7mm 2 pieces 32/96-pin Z-rails

MPN
525278
EAN-13
2050000166129
Order Code
11-8833
Country of Origin
Germany

Discontinued


Fischer Elektronik's GB 5 L rail mount is a durable and versatile enclosure accessory designed for securely holding connectors. It features a 426.7 mm length and supports 2, 32, 48, 64, and 96-pin Z-rails. This product is typically used in cabinets and cases for efficient organisation and mounting of electronic components.
Type Rail mount
Enclosure Height Not Specifiedmm
Enclosure Length 426.7mm
Protection Rating None
Compatible with (details) 32 / 48 / 64 / 96-pin plug connector in acc. with DIN 41 612
Misc Attribute 1 Z-rail
Misc Attribute 2 GB 5 L

Trustpilot