Fischer Elektronik 10136836 KGR2 Fin Heat Sink 1.35K/W 150x150x30mm

Order Code:

03-5309

Brand: Fischer Elektronik MPN: 10136836 EAN-13: 2050007681946

Discontinued


The Fischer Elektronik KGR2 150 AL fin heat sink is made of aluminium and measures 150 x 150 x 30 mm. It features a thermal resistance of 1.35 K/W, ideal for efficient heat dissipation and thermal conduction. This component is typically used in electronics for effective cooling of high-power devices.
Type Fin heat sink
Material Aluminium
Dimensions (L x W x H) 150 x 150 x 30 mm
Factory colour Black
Height 30mm
Length 150mm
Material properties polished
Misc Attribute KGR2 150 AL
Thermal resistance R(th) 1.35 K/W
Width 150mm

You may also like


Trustpilot