Fischer Elektronik 10136830 Fin Heat Sink 1.55 K/W 150x100x38 mm

MPN
10136830
EAN-13
2050007681922
Order Code
03-5308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £136.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fischer Elektronik 10136830 KGR 1 150 AL is an aluminium fin heat sink designed for optimal heat dissipation, with dimensions of 150 x 100 x 38 mm and a thermal resistance of 1.55 K/W. It is ideal for component cooling in electronic devices requiring efficient heat conduction. Typically used in applications demanding effective thermal management, this heat sink helps maintain system reliability and performance.
Type Fin heat sink
Thermal Resistance 1.55 K/W
Material polished
Dimensions (L x W x H) 150 x 100 x 38 mm
Factory colour Black
Height 38mm
Length 150mm
Misc Attribute KGR 1 150 AL
Width 100mm

Reviews

Be the first to submit a review

Trustpilot