Fischer Elektronik 10136829 KGR Fin Heat Sink 1.55 K/W 100x100x38mm

MPN
10136829
EAN-13
2050007681915
Order Code
03-5307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £75.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fischer Elektronik KGR 1 100 AL fin heat sink is an aluminium component designed for efficient heat dissipation with dimensions of 100 x 100 x 38 mm. It offers thermal conduction with a resistance of 1.55 K/W, making it ideal for component cooling in electronic devices. This product is well-suited for applications requiring reliable heat management to prevent overheating.
Type Fin heat sink
Thermal Resistance 1.55 K/W
Material polished
Dimensions (L x W x H) 100 x 100 x 38 mm
Factory colour Black
Height 38mm
Length 100mm
Misc Attribute KGR 1 100 AL
Width 100mm

Reviews

Be the first to submit a review

Trustpilot