Fischer Elektronik 10135124 LAM5D Axial Fan 5V DC 10 m³/h 150x100.5x50mm

MPN
10135124
EAN-13
2050007682295
Order Code
03-5305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £125.70
10+ £120.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Fischer Elektronik's axial fan, model 10135124, provides efficient cooling with an airflow of 10 m³/h using a 5 V DC power source. Measuring 150 x 100.5 x 50 mm, it is designed to fit compact spaces while offering reliable performance. This fan component is ideal for industrial and electronic applications requiring effective thermal management.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 150 x 100.5 x 50 mm
Air Flow 10m³/h
Noise 17dB
RPM 3400 U/min
Colour Ecru
Height 50mm
Length 150mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute LAM5D 150 05
Weight 19g
Width 100.5mm

Reviews

Be the first to submit a review

Trustpilot