Fischer Elektronik 10135118 LAM5D Axial Fan 12V 100mm 14.3m³/h Industrial

MPN
10135118
EAN-13
2050007682288
Order Code
03-5304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £65.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fischer Elektronik offers the LAM5D 100 12 axial fan, delivering 14.3 m³/h airflow at 12 V DC, with dimensions of 100 x 100.5 x 50 mm. This cooling component is ideal for industrial applications needing reliable airflow and efficient temperature management. The fan is suitable for use in electronic enclosures, ensuring optimal performance and protection of sensitive components.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 100 x 100.5 x 50 mm
Air Flow 14.3m³/h
Noise 22dB
RPM 4800 U/min
Colour Ecru
Height 50mm
Length 100mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute LAM5D 100 12
Weight 19g
Width 100.5mm

Reviews

Be the first to submit a review

Trustpilot