Fischer Elektronik 10135117 LAM5D Axial Fan 5V DC 10m³/h 100x100.5x50mm

MPN
10135117
EAN-13
2050007682271
Order Code
03-5303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £118.03
10+ £113.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik axial fan, model LAM5D 100 05, operates on 5 V DC and provides an airflow of 10 m³/h. With dimensions of 100 x 100.5 x 50 mm, this fan is designed for efficient component cooling in industrial applications. It is an ideal choice for maintaining optimal temperature in electronic enclosures and systems.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 100 x 100.5 x 50 mm
Air Flow 10m³/h
Noise 17dB
RPM 3400 U/min
Colour Ecru
Height 50mm
Length 100mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute LAM5D 100 05
Weight 19g
Width 100.5mm

Reviews

Be the first to submit a review

Trustpilot