Fischer Elektronik 10135114 LAM5D Axial Fan 12V DC 14.3m³/h 75x100.5x50mm

MPN
10135114
EAN-13
2050007682264
Order Code
03-5300
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £73.58
10+ £70.18
100+ £69.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik LAM5D 75 12 axial fan operates at 12 V DC and delivers an airflow of 14.3 m³/h, ideal for efficient component cooling. Measuring 75 x 100.5 x 50 mm, this fan is designed for industrial applications requiring reliable temperature management. It is commonly used in electronic enclosures and other environments where effective heat dissipation is essential.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 75 x 100.5 x 50 mm
Air Flow 14.3m³/h
Noise 22dB
RPM 4800 U/min
Colour Ecru
Height 50mm
Length 75mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute LAM5D 75 12
Weight 19g
Width 100.5mm

Reviews

Be the first to submit a review

Trustpilot