Fischer Elektronik 10135110 LAM4D Axial Fan 5V DC 10m³/h 150x80.8x40mm

MPN
10135110
EAN-13
2050007682219
Order Code
03-5297
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £86.27
10+ £82.29
100+ £81.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fischer Elektronik LAM4D 150 05 is an axial fan designed for industrial cooling applications. It operates at 5 V DC, delivering an airflow of 10 m³/h, and measures 150 x 80.8 x 40 mm. This model is ideal for component cooling in electronic devices, ensuring efficient thermal management.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 150 x 80.8 x 40 mm
Air Flow 10m³/h
Noise 18dB
Power Rating 0.9W
RPM 6000 U/min
Colour Ecru
Height 40mm
Length 150mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute LAM4D 150 05
Weight 27g
Width 80.8mm

Reviews

Be the first to submit a review

Trustpilot