Fischer Elektronik 10135106 LAM4D Fan 12V 24m³/h 100x80.8x40mm Industrial Use

MPN
10135106
EAN-13
2050007682202
Order Code
03-5296
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £97.05
10+ £92.57
100+ £92.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fischer Elektronik LAM4D 100 12 is an axial fan operating at 12 V DC with an air flow of 24 m³/h. Measuring 100 x 80.8 x 40 mm, it is ideal for component cooling in industrial applications. This fan is perfect for maintaining optimal temperatures in electronic equipment.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 100 x 80.8 x 40 mm
Air Flow 24m³/h
Noise 46dB
Power Rating 3.3W
RPM 13000 U/min
Colour Ecru
Height 40mm
Length 100mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute LAM4D 100 12
Weight 50g
Width 80.8mm

Reviews

Be the first to submit a review

Trustpilot