Fischer Elektronik 10135097 LAM3D Axial Fan 12V DC 150x60.5x30 mm 7.7 m³/h

MPN
10135097
EAN-13
2050007682141
Order Code
03-5290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £73.07
10+ £69.69
100+ £69.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik LAM3D 150 12 is an axial fan with a 12 V DC power supply, designed to deliver an airflow of 7.7 m³/h. It measures 150 x 60.5 x 30 mm, making it suitable for compact spaces requiring efficient cooling solutions. This industrial fan is typically used in component cooling to prevent overheating in various electronic applications.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 150 x 60.5 x 30 mm
Air Flow 7.7m³/h
Noise 27dB
Power Rating 60mA
RPM 9100 U/min
Colour Ecru
Height 30mm
Length 150mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -10°C
Misc Attribute LAM3D 150 12
Weight 8g
Width 60.5mm

Reviews

Be the first to submit a review

Trustpilot