Fischer Elektronik 10135096 LAM3D Axial Fan 5V 6.8m³/h 150x60.5x30mm

MPN
10135096
EAN-13
2050007682134
Order Code
03-5289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £86.72
10+ £82.71
100+ £82.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik axial fan LAM3D 150 05 operates at 5 V DC and delivers an airflow of 6.8 m³/h. Its compact dimensions of 150 x 60.5 x 30 mm make it ideal for industrial cooling applications where space is limited. Typically used in component cooling, this fan ensures efficient heat dissipation to maintain optimal operating conditions.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 150 x 60.5 x 30 mm
Air Flow 6.8m³/h
Noise 21dB
Power Rating 130mA
RPM 8500 U/min
Colour Ecru
Height 30mm
Length 150mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute LAM3D 150 05
Weight 8g
Width 60.5mm

Reviews

Be the first to submit a review

Trustpilot